D4NL-2DFH-B

Heilind Number:OMID4NL-2DFH-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2DFH-B
ECAD Model:
3D Model

Description:

D4NL-2DFH-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2DFH-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2DFH-B

Detailed Description

Introducing the D4NL-2DFH-B, a rugged and reliable door and interlock switch designed for industrial applications. Crafted from durable plastic with an IP67 ingress protection rating, this switch ensures dependable performance even in demanding environments. Featuring a screw mount and termination method, installation is quick and easy. The 2NC + 2NC contact configuration offers versatility, while the 10A and 2.5A current ratings make it suitable for a range of power requirements. With orange LED illumination, status indication is clear and visible, enhancing safety. Rated for 120V and 125V, it provides reliable voltage control. The G1/2 conduit thread size further adds to its flexibility. Trust in the D4NL-2DFH-B for your door and interlock switch needs.