| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-2EDB-B |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4NL-2EDB-B |
D4NL-2EDB-B
| Heilind Number: | OMID4NL-2EDB-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-2EDB-B |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-2EDB-B is a high-performance door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is IP67 rated, ensuring reliable operation even in harsh environments. With dual 2NC/1NO + 1NC/1NO contact configuration, it offers versatile control options. The bright orange LED illumination not only enhances visibility but also indicates the switch's status at a glance. Rated for 10A and 2.5A at 120V and 125V respectively, it can handle varying loads. The G1/2 conduit thread size makes installation easy. Whether used in machinery, access control systems, or safety circuits, the D4NL-2EDB-B guarantees dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

