D4NL-2EDG-B

Heilind Number:OMID4NL-2EDG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2EDG-B
ECAD Model:
3D Model

Description:

D4NL-2EDG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2EDG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2EDG-B

Detailed Description

The D4NL-2EDG-B is a high-performance door and interlock switch designed for industrial applications. Constructed with durable plastic housing, this switch is built to withstand tough environments. Featuring a screw mount installation and IP67 rating, it ensures reliable operation even in harsh conditions. With an illumination function in orange LED, it provides visual feedback of the switch status. The contact configuration of 2NC/1NO + 1NC/1NO offers versatile control options. With a current rating of 10 A and 2.5 A, and voltage ratings of 120 V and 125 V, it can handle various power requirements. The conduit thread size of G1/2 makes installation quick and easy. Perfect for enhancing safety and control in industrial settings, the D4NL-2EDG-B is a dependable choice for applications requiring robust door and interlock switching.