D4NL-2EFA-BS

Heilind Number:OMID4NL-2EFA-BS
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2EFA-BS
ECAD Model:
3D Model

Description:

GUARD-LOCK DOOR SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2EFA-BS
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC/1NO + 1NC/1NO
SKU:OMID4NL-2EFA-BS

Detailed Description

The GUARD-LOCK DOOR SWITCH ( D4NL-2EFA-BS) offers reliable security in industrial settings. Part of the D4NL series, this switch features a durable plastic housing and a convenient screw mount installation. With an IP67 rating, it guarantees protection against dust and water ingress. The integrated LED illumination in orange ensures clear visual indication of the switch status. Boasting a contact configuration of 2NC/1NO + 1NC/1NO, it provides versatile control options. Rated for 10A at 120V and 2.5A at 125V, it can handle demanding electrical loads. The conduit thread size of G1/2 allows for easy installation in various applications. Perfect for use in door and interlock systems, the D4NL2EFABS is a dependable choice for ensuring safety and compliance in industrial environments.