| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-2FFA-B4 |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 2NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | G1/2 |
| Illumination Type: | LED |
| SKU: | OMID4NL-2FFA-B4 |
D4NL-2FFA-B4
| Heilind Number: | OMID4NL-2FFA-B4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-2FFA-B4 |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-2FFA-B4 from Omron is a highly durable door and interlock switch designed for industrial applications. Made from sturdy plastic housing and featuring a screw mount for easy installation, this switch is IP67 rated for dust and water resistance. With an illuminated design in striking orange LED color, it provides clear visual indication of status. The contact configuration of 2NC + 2NC/1NO allows for versatile use, with a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V. Its G1/2 conduit thread size ensures compatibility with standard installations. Whether used in manufacturing plants or commercial facilities, the D4NL-2FFA-B4 guarantees reliable performance and safety compliance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

