D4NL-2FFG-B

Heilind Number:OMID4NL-2FFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2FFG-B
ECAD Model:
3D Model

Description:

D4NL-2FFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2FFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2FFG-B

Detailed Description

Introducing the D4NL-2FFG-B, a robust door and interlock switch designed for reliable performance in industrial settings. This switch, part of the D4NL series, features a durable plastic housing and a convenient screw mount installation. With an IP67 rating, it offers excellent protection against dust and water ingress. The bright orange LED illumination ensures clear visibility, enhancing safety in dark environments. The contact configuration includes 2NC + 2NC/1NO, suitable for various applications. Rated for 10A at 120V and 2.5A at 125V, this switch is both powerful and efficient. Its G1/2 conduit thread size provides easy connectivity. Trust the D4NL-2FFG-B for secure and dependable operation in your industrial control systems.