D4NL-2GFA-B

Heilind Number:OMID4NL-2GFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2GFA-B
ECAD Model:
3D Model

Description:

D4NL-2GFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2GFA-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2GFA-B

Detailed Description

Introducing the D4NL-2GFA-B, a durable and high-performance door interlock switch designed for reliable operation in industrial settings. Crafted with a rugged plastic housing and featuring a convenient screw mount, this switch ensures secure installation. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The bright orange LED illumination enhances visibility, while the 3NC + 1NC/1NO contact configuration allows for versatile use. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch delivers efficient power control. The LED illumination, powered by energy-efficient technology, ensures long-lasting performance. Perfect for applications in machinery, equipment, and industrial systems, the D4NL-2GFA-B is a dependable solution for safety and control.