D4NL-2GFG-B

Heilind Number:OMID4NL-2GFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2GFG-B
ECAD Model:
3D Model

Description:

D4NL-2GFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2GFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2GFG-B

Detailed Description

The D4NL-2GFG-B is a robust and reliable door interlock switch designed for industrial environments. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures the safety of machinery and personnel. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. The orange LED illumination provides clear visual indication of the switch status, enhancing operational efficiency. Featuring a contact configuration of 3NC + 1NC/1NO and a current rating of 10A/2.5A at 120V/125V, it guarantees efficient and safe operation. The G1/2 conduit thread size allows for easy wiring. Trust in the D4NL-2GFG-B for dependable performance in your industrial applications.