D4NL-2GFG-B4

Heilind Number:OMID4NL-2GFG-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2GFG-B4
ECAD Model:
3D Model

Description:

D4NL-2GFG-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2GFG-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2GFG-B4

Detailed Description

Introducing the D4NL-2GFG-B4, a robust and reliable door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures long-lasting performance even in harsh environments with its IP67 rating. The 3NC + 1NC/1NO contact configuration allows for versatile connectivity, while the 10A/2.5A current rating and 120V/125V voltage rating make it suitable for a wide range of power requirements. The bright orange LED illumination provides clear visual feedback, enhancing safety and operational efficiency. With its G1/2 conduit thread size and easy screw termination method, installation is quick and hassle-free. Trust in the D4NL series for dependable control and protection in your industrial systems.