D4NL-2HFA-B

Heilind Number:OMID4NL-2HFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2HFA-B
ECAD Model:
3D Model

Description:

D4NL-2HFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2HFA-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2HFA-B

Detailed Description

Introducing the D4NL-2HFA-B, a robust and reliable door interlock switch designed for industrial applications. Crafted with high-quality plastic housing, this switch is built to withstand tough environments. Featuring a screw mount for secure installation, it ensures stability in operation. With an IP67 rating, it offers excellent protection against dust and water ingress. The orange LED illumination provides clear visual indication, enhancing safety in the workplace. The contact configuration of 3NC + 2NC allows for versatile functionality, while the current rating of 10A and 2.5A ensures efficient performance. With a voltage rating of 120V and 125V, it is suitable for a wide range of electrical systems. The D4NL-2HFA-B is the ideal choice for door and interlock applications, guaranteeing durability and peace of mind.