D4NL-2HFG-B

Heilind Number:OMID4NL-2HFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-2HFG-B
ECAD Model:
3D Model

Description:

D4NL-2HFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-2HFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4NL-2HFG-B

Detailed Description

The D4NL-2HFG-B is a highly durable and versatile door and interlock switch designed for a wide range of industrial applications. Constructed with a robust plastic housing and featuring a screw mount for secure installation, this switch is built to withstand even the harshest environments, boasting an IP67 rating for dust and water resistance. Its bright orange LED illumination ensures clear visibility, while the 3NC + 2NC contact configuration allows for reliable control. With a current rating of 10A and 2.5A, as well as voltage ratings of 120V and 125V, this switch is suitable for demanding operational requirements. The integrated LED illumination, powered by energy-efficient LEDs, provides long-lasting performance. The D4NL-2HFG-B is an essential component for maintaining safety and efficiency in industrial settings.