| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4ADA-BS |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 1NC/1NO + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4ADA-BS |
D4NL-4ADA-BS
| Heilind Number: | OMID4NL-4ADA-BS |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4ADA-BS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-4ADA-BS, a high-performance door and interlock switch designed for reliable operation in demanding environments. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures long-lasting functionality. With an IP67 rating, it offers protection against dust and water ingress. The orange LED illumination provides visual feedback, while the 1NC/1NO + 1NC/1NO contact configuration allows for versatile connectivity. Rated for 10A and 2.5A at 120V and 125V respectively, it is suitable for a range of applications. The M20 conduit thread size simplifies installation. Enhance safety and efficiency with the D4NL-4ADA-BS door and interlock switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

