D4NL-4ADG-B-NPT

Heilind Number:OMID4NL-4ADG-B-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4ADG-B-NPT
ECAD Model:
3D Model

Description:

D4NL-4ADG-B-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4ADG-B-NPT
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4NL-4ADG-B-NPT

Detailed Description

Introducing the D4NL-4ADG-B-NPT, a robust door interlock switch designed for reliable performance in industrial settings. Constructed with durable plastic housing and featuring a screw mount installation, this switch ensures secure and stable operation. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The LED illumination, in striking orange color, provides visual feedback, enhancing safety and visibility. The 1NC/1NO + 1NC/1NO contact configuration allows for versatile connectivity options, while the 10A and 2.5A current ratings ensure efficient power handling. With a voltage rating of 120V/125V and a conduit thread size of 1/2-14 NPT, this switch is ideal for a wide range of applications in the industrial sector. Trust in the D4NL series for high-quality door interlock switches that meet your demanding requirements.