| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4AFA-B |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 1NC/1NO + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4AFA-B |
D4NL-4AFA-B
| Heilind Number: | OMID4NL-4AFA-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4AFA-B |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-4AFA-B is a powerful and versatile screw-mount door and interlock switch designed for industrial applications. Crafted from durable plastic with an IP67 rating, it ensures reliable performance even in harsh environments. Featuring a contact configuration of 1NC/1NO + 1NC/1NO, this switch offers flexibility in wiring setups. The bright orange LED illumination provides visual feedback, enhancing operational efficiency. With a current rating of 10A/2.5A and voltage rating of 120V/125V, it meets the demands of high-power circuits. The M20 conduit thread size makes installation easy and secure. RoHS compliant and efficient with LED technology, the D4NL-4AFA-B is a dependable choice for industrial safety and automation systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

