D4NL-4AFA-B4

Heilind Number:OMID4NL-4AFA-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4AFA-B4
ECAD Model:
3D Model

Description:

D4NL-4AFA-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4AFA-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:1NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4AFA-B4

Detailed Description

The D4NL-4AFA-B4 is a robust and reliable door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures long-lasting performance even in harsh environments. With an IP67 rating, it is dust-tight and waterproof, making it suitable for use in outdoor settings. The orange LED illumination provides visual feedback, enhancing safety and visibility. The contact configuration of 1NC/1NO + 1NC/1NO allows for versatile connectivity. Rated for 10A at 120V and 2.5A at 125V, this switch can handle high electrical loads with ease. The M20 conduit thread size simplifies wiring installation. Whether used in machinery, control panels, or access control systems, the D4NL-4AFA-B4 guarantees reliable operation, meeting the demands of industrial automation.