D4NL-4BFA-B4

Heilind Number:OMID4NL-4BFA-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4BFA-B4
ECAD Model:
3D Model

Description:

SAFETY DOOR SWITCH OSTI (OCB-AM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4BFA-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4BFA-B4

Detailed Description

Introducing the Safety Door Switch OSTI (OCB-AM) with SKU D4NL-4BFA-B4. This essential component, part of the D4NL series, is crafted from durable plastic for reliable performance. Featuring a convenient screw mount and termination method, installation is a breeze. With an IP67 rating, it ensures protection against dust and water ingress. The 2NC + 1NC/1NO contact configuration and a current rating of 10A/2.5A make it suitable for various applications. Its orange LED illumination not only enhances visibility but also adds a touch of functionality. RoHS compliant, it meets environmental standards. Operating at 120V/125V, it offers versatility. The M20 conduit thread size accommodates different setups. Whether used in door or interlock systems, this switch guarantees safety and efficiency. (Character count: 134)