D4NL-4BFG-B

Heilind Number:OMID4NL-4BFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4BFG-B
ECAD Model:
3D Model

Description:

D4NL-4BFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4BFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4BFG-B

Detailed Description

The D4NL-4BFG-B is a robust and reliable door interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a secure screw mount installation, this switch ensures long-lasting performance in demanding environments. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. The bright orange LED illumination provides visual indication of the switch status, enhancing safety protocols. Boasting a contact configuration of 2NC + 1NC/1NO, a current rating of 10A/2.5A, and a voltage rating of 120V/125V, this switch is suitable for a wide range of electrical systems. The M20 conduit thread size allows for easy installation. Certified under the category of Hi Reliability, the D4NL-4BFG-B guarantees high quality and performance standards, making it the ideal choice for critical door and interlock applications.