D4NL-4BFG-B4-NPT

Heilind Number:OMID4NL-4BFG-B4-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4BFG-B4-NPT
ECAD Model:
3D Model

Description:

D4NL-4BFG-B4-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4BFG-B4-NPT
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4NL-4BFG-B4-NPT

Detailed Description

Introducing the D4NL-4BFG-B4-NPT, a durable and versatile door and interlock switch designed for industrial applications. Constructed with high-quality plastic housing, this switch is built to last, even in demanding environments. The screw mount installation ensures secure placement, while the 1/2-14 NPT conduit thread size offers easy connectivity. With an IP67 rating, it provides reliable protection against dust and water ingress. Featuring LED illumination in striking orange, it offers both visual indication and enhanced safety. The contact configuration of 2NC + 1NC/1NO allows for flexible connectivity options, while the current rating of 10A and 2.5A ensures efficient power operation. Suitable for use in a variety of settings, from machinery to access control systems, the D4NL-4BFG-B4-NPT is a dependable solution for your switching needs.