| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4BFG-B4 |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4BFG-B4 |
D4NL-4BFG-B4
| Heilind Number: | OMID4NL-4BFG-B4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4BFG-B4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-4BFG-B4 Door Interlock Switch, a durable and reliable solution for industrial safety. This IP67-rated switch features a sturdy plastic housing and convenient screw mount installation. With a contact configuration of 2NC + 1NC/1NO, it ensures accurate signaling. The bright orange LED illumination enhances visibility, even in low-light environments. Rated for a maximum current of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch guarantees performance. Designed for use in demanding environments, the D4NL-4BFG-B4 is perfect for applications where safety and efficiency are paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

