D4NL-4CFA-B-NPT

Heilind Number:OMID4NL-4CFA-B-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4CFA-B-NPT
ECAD Model:
3D Model

Description:

D4NL-4CFA-B-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4CFA-B-NPT
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4NL-4CFA-B-NPT

Detailed Description

The D4NL-4CFA-B-NPT is a rugged and reliable door switch designed for industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough environments. With an IP67 rating, it is guaranteed to provide protection against dust and water ingress. The switch offers illuminated functionality with bright orange LED lights, ensuring clear visual indication. Its contact configuration includes 2 normally closed and 1 normally open/closed contacts, suitable for diverse control systems. Rated for 10A at 120V and 2.5A at 125V, it delivers efficient performance. The 1/2-14 NPT conduit thread size allows for secure cable connections. Certified under the Door & Interlock Switches category, the D4NL-4CFA-B-NPT is a crucial component for ensuring safety and control in industrial settings.