D4NL-4CFA-B4

Heilind Number:OMID4NL-4CFA-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4CFA-B4
ECAD Model:
3D Model

Description:

D4NL-4CFA-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4CFA-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4CFA-B4

Detailed Description

The D4NL-4CFA-B4 is a rugged and reliable door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is rated IP67 for protection against dust and water ingress. Its bright orange LED illumination ensures clear visibility, even in low light conditions. The contact configuration of 2NC + 1NC/1NO allows for versatile connectivity, with a current rating of 10A and 2.5A. Operating at voltages of 120V and 125V, this switch is suitable for a range of power requirements. With a conduit thread size of M20 and termination method via screw, it offers secure and efficient connectivity. The D4NL-4CFA-B4 is a essential component for ensuring safety and control in industrial environments.