| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4DFA-B4-NPT |
| Series: | D4NL |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 2NC + 2NC |
| SKU: | OMID4NL-4DFA-B4-NPT |
D4NL-4DFA-B4-NPT
| Heilind Number: | OMID4NL-4DFA-B4-NPT |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4DFA-B4-NPT |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-4DFA-B4-NPT door interlock switch offers reliable functionality in industrial settings. Featuring a rugged plastic housing and a secure screw mount design, it ensures durability and easy installation. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for harsh environments. The orange LED illumination enhances visibility, while the 2NC + 2NC contact configuration allows for versatile application. Rated for 10A at 120V and 2.5A at 125V, it ensures efficient power control. The 1/2-14 NPT conduit thread size further adds to its versatility. Trusted in the industry for its quality and performance, the D4NL-4DFA-B4-NPT is a crucial component for ensuring safety and operational efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

