D4NL-4DFG-B

Heilind Number:OMID4NL-4DFG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4DFG-B
ECAD Model:
3D Model

Description:

D4NL-4DFG-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4DFG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4DFG-B

Detailed Description

The D4NL-4DFG-B is a high-performance door interlock switch designed for reliable operation in demanding environments. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is IP67 rated, ensuring protection against dust and water ingress. Its 2NC + 2NC contact configuration allows for versatile control options, with a current rating of 10 A and 2.5 A. The bright orange LED illumination provides visual feedback, while the RoHS compliance underscores its environmental responsibility. With a voltage rating of 120 V and 125 V, and M20 conduit thread size, the D4NL-4DFG-B is suitable for a wide range of industrial applications, making it an essential component for safety and security systems.