| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4DFG-B4-NPT |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 2NC |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | 1/2-14 NPT |
| Illumination Type: | LED |
| SKU: | OMID4NL-4DFG-B4-NPT |
D4NL-4DFG-B4-NPT
| Heilind Number: | OMID4NL-4DFG-B4-NPT |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4DFG-B4-NPT |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-4DFG-B4-NPT is a rugged and reliable door interlock switch designed for industrial applications. Constructed with a durable plastic housing and featuring a screw mount for easy installation, this switch has an IP67 rating for protection against dust and water ingress. The 2NC + 2NC contact configuration ensures secure connections, with a current rating of 10A for power applications and 2.5A for signal circuits. The bright orange LED illumination provides visual feedback, while the 120V/125V voltage rating caters to various operating environments. With a 1/2-14 NPT conduit thread size, this switch is suitable for use in demanding conditions. Trust the D4NL series for high-performance door and interlock switching solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

