| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4DFG-B4 |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 2NC |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4DFG-B4 |
D4NL-4DFG-B4
| Heilind Number: | OMID4NL-4DFG-B4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4DFG-B4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-4DFG-B4, a robust and reliable door interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch guarantees secure operation in harsh environments with its IP67 rating. The bright orange LED illumination ensures clear visibility, while the 2NC + 2NC contact configuration allows for versatile connectivity. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for various power requirements. The M20 conduit thread size further enhances its adaptability. Trust in the D4NL series for top-quality door and interlock switching solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

