| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4EDA-B-NPT |
| Series: | D4NL |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| SKU: | OMID4NL-4EDA-B-NPT |
D4NL-4EDA-B-NPT
| Heilind Number: | OMID4NL-4EDA-B-NPT |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4EDA-B-NPT |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-4EDA-B-NPT is a highly durable and reliable door and interlock switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for secure installation, this switch is built to withstand tough environments. With an IP67 rating, it offers protection against dust and water ingress. The 2NC/1NO + 1NC/1NO contact configuration allows for versatile use, and the bright orange LED illumination ensures clear visibility. Rated for 10A at 120V and 2.5A at 125V, it can handle high current loads with ease. The 1/2-14 NPT conduit thread size makes installation straightforward. Trust in the D4NL series for robust and efficient switch solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

