| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4EDA-B |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4EDA-B |
D4NL-4EDA-B
| Heilind Number: | OMID4NL-4EDA-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4EDA-B |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-4EDA-B, a robust and reliable door and interlock switch designed for industrial applications. Crafted from durable plastic with a screw mount for secure installation, this switch is rated IP67 for protection against dust and water ingress, ensuring performance in harsh environments. Featuring 2NC/1NO + 1NC/1NO contact configuration, it offers versatile functionality. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, it guarantees efficient operation. The bright orange LED illumination provides visual feedback, enhancing safety. The M20 conduit thread size allows for easy wiring. Trust in the D4NL series for quality and compliance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

