D4NL-4EDA-B4

Heilind Number:OMID4NL-4EDA-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4EDA-B4
ECAD Model:
3D Model

Description:

D4NL-4EDA-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4EDA-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4EDA-B4

Detailed Description

Introducing the D4NL-4EDA-B4, a rugged and reliable door interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand harsh environments with an IP67 rating. Its bright orange LED illumination ensures clear visibility, while the 2NC/1NO + 1NC/1NO contact configuration offers versatile functionality. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for a wide range of power requirements. The M20 conduit thread size allows for easy connection, and the LED illumination, powered by long-lasting LEDs, adds an extra layer of safety. Perfect for use in machinery, control panels, and access doors, the D4NL-4EDA-B4 is a essential component for ensuring compliance with safety regulations in industrial settings.