D4NL-4EDB-B

Heilind Number:OMID4NL-4EDB-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4EDB-B
ECAD Model:
3D Model

Description:

D4NL-4EDB-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4EDB-B
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC/1NO + 1NC/1NO
SKU:OMID4NL-4EDB-B

Detailed Description

The D4NL-4EDB-B is a rugged and reliable door and interlock switch designed for industrial applications. Made of durable plastic with an IP67 rating, this switch is suitable for use in harsh environments. Featuring a screw mount installation and termination method, it ensures secure and stable operation. With an illumination function in vibrant orange LED color, it provides clear visual indication of status. The contact configuration of 2NC/1NO + 1NC/1NO allows for versatile connectivity. Rated for 10A and 2.5A at 120V and 125V respectively, it offers ample power handling capacity. The M20 conduit thread size further enhances its compatibility. Trust in the D4NL-4EDB-B for efficient and safe door control in your industrial setup.