| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4EDG-B4-NPT |
| Series: | D4NL |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| SKU: | OMID4NL-4EDG-B4-NPT |
D4NL-4EDG-B4-NPT
| Heilind Number: | OMID4NL-4EDG-B4-NPT |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4EDG-B4-NPT |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-4EDG-B4-NPT is a robust door and interlock switch designed for industrial applications. Featuring a durable plastic housing and IP67 rating, it ensures reliable operation even in harsh environments. The screw mount installation method offers secure attachment, while the 1/2-14 NPT conduit thread size facilitates easy wiring. With a contact configuration of 2NC/1NO + 1NC/1NO and a current rating of 10A/2.5A, this switch provides versatile functionality. Its bright orange LED illumination allows for clear visual indication, enhancing safety protocols. Suitable for use in machinery and equipment, the D4NL-4EDG-B4-NPT is a dependable component in ensuring operational efficiency and compliance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

