D4NL-4EDG-B4

Heilind Number:OMID4NL-4EDG-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4EDG-B4
ECAD Model:
3D Model

Description:

D4NL-4EDG-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4EDG-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4EDG-B4

Detailed Description

Introducing the D4NL-4EDG-B4, a high-performance door and interlock switch designed for industrial applications. This rugged switch features a durable plastic housing and screw mount installation, ensuring reliable operation even in harsh environments. With an IP67 rating, it offers protection against dust and water ingress. The illuminated design with orange LED indicators provides clear visual feedback, enhancing safety and efficiency. The contact configuration of 2NC/1NO + 1NC/1NO allows for versatile use in monitoring and control systems. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of power applications. Its M20 conduit thread size facilitates easy installation. Whether used in machinery, equipment, or access control systems, the D4NL-4EDG-B4 ensures reliable performance, making it a valuable component in any industrial setting.