| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4EFA-B-NPT |
| Series: | D4NL |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| SKU: | OMID4NL-4EFA-B-NPT |
D4NL-4EFA-B-NPT
| Heilind Number: | OMID4NL-4EFA-B-NPT |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4EFA-B-NPT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-4EFA-B-NPT, a robust and reliable door interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough environments. With an IP67 rating, it offers superior protection against dust and water ingress. The bright orange LED illumination provides visual indication of the switch status, while the 2NC/1NO + 1NC/1NO contact configuration allows for versatile usage. RoHS compliant and rated for 10A at 120V, this switch guarantees safe and efficient operation. Ideal for machinery and equipment safety systems, the D4NL-4EFA-B-NPT is a trusted solution for ensuring compliance and enhancing workplace safety.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

