| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4EFB-B |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4EFB-B |
D4NL-4EFB-B
| Heilind Number: | OMID4NL-4EFB-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4EFB-B |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-4EFB-B, a robust and reliable door interlock switch designed for industrial applications. Crafted with durable plastic housing and featuring a screw mount for easy installation, this switch ensures secure operation in various environments with its IP67 rating. The orange LED illumination provides clear visual indication, enhancing safety protocols. With a contact configuration of 2NC/1NO + 1NC/1NO, it offers versatile functionality. Rated for 10A and 2.5A at 120V and 125V respectively, it guarantees efficient power management. The M20 conduit thread size facilitates seamless connectivity. Ideal for door and interlock systems, the D4NL-4EFB-B is a crucial component for maintaining operational integrity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

