| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4EFG-B |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC/1NO + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4EFG-B |
D4NL-4EFG-B
| Heilind Number: | OMID4NL-4EFG-B |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4EFG-B |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-4EFG-B is a reliable and durable door and interlock switch designed for industrial applications. Featuring a sturdy plastic housing and a screw mount for easy installation, this switch is IP67 rated for protection against dust and water ingress. With an illuminated design using orange LED lights, it provides clear indication of its status, enhancing safety in operational environments. The contact configuration of 2NC/1NO + 1NC/1NO offers versatile functionality, while the current rating of 10A and 2.5A, along with voltage ratings of 120V and 125V, ensure efficient performance. The D4NL-4EFG-B is a essential component in maintaining secure access control in machinery and equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

