| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4FDA-B4-NPT |
| Series: | D4NL |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 2NC + 2NC/1NO |
| SKU: | OMID4NL-4FDA-B4-NPT |
D4NL-4FDA-B4-NPT
| Heilind Number: | OMID4NL-4FDA-B4-NPT |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4FDA-B4-NPT |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-4FDA-B4-NPT Door & Interlock Switch offers reliable security and safety in industrial environments. Featuring a durable plastic housing and a screw mount for easy installation, this switch is IP67 rated, ensuring protection against dust and water ingress. With an orange LED illumination, it provides clear visual indication of its status. The 2NC + 2NC/1NO contact configuration allows for versatile use, while the 10A/2.5A current rating and 120V/125V voltage rating ensure efficient operation. The conduit thread size of 1/2-14 NPT adds to its compatibility. Perfect for enhancing door, interlock, and detector systems, the D4NL-4FDA-B4-NPT is a dependable choice for industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

