D4NL-4FFA-B-NPT

Heilind Number:OMID4NL-4FFA-B-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4FFA-B-NPT
ECAD Model:
3D Model

Description:

D4NL-4FFA-B-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4FFA-B-NPT
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4NL-4FFA-B-NPT

Detailed Description

The D4NL-4FFA-B-NPT is a robust door and interlock switch designed for reliable operation in industrial settings. Constructed with durable plastic housing and featuring a screw mount installation, this switch ensures secure placement. Its IP67 rating guarantees protection against dust and water ingress, while its bright orange LED illumination provides visual indication of status. With a contact configuration of 2NC + 2NC/1NO and a current rating of 10A/2.5A, it offers versatile application possibilities. Operating at 120V/125V, it is suitable for a range of voltage systems. The conduit thread size of 1/2-14 NPT allows for easy installation. Perfect for machinery and equipment safety systems, the D4NL-4FFA-B-NPT combines quality and performance in one essential component.