D4NL-4FFA-B

Heilind Number:OMID4NL-4FFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4FFA-B
ECAD Model:
3D Model

Description:

D4NL-4FFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4FFA-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4FFA-B

Detailed Description

Introducing the D4NL-4FFA-B, a durable and reliable door and interlock switch designed for industrial applications. Featuring a rugged plastic housing and IP67 rating, it ensures protection against dust and water ingress. This switch, part of the D4NL series, offers screw mount installation and termination, guaranteeing secure and stable fitting. With an illumination function in vibrant orange LED, it enhances visibility and safety in operational environments. The contact configuration of 2NC + 2NC/1NO allows for versatile connectivity, while the current rating of 10A and 2.5A ensures efficient power management. Rated for 120V and 125V, with a conduit thread size of M20, it meets various voltage and installation requirements. Perfect for industrial machinery and equipment, the D4NL-4FFA-B is a dependable solution for door and interlock control.