D4NL-4FFA-B4-NPT

Heilind Number:OMID4NL-4FFA-B4-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4FFA-B4-NPT
ECAD Model:
3D Model

Description:

D4NL-4FFA-B4-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4FFA-B4-NPT
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 2NC/1NO
SKU:OMID4NL-4FFA-B4-NPT

Detailed Description

The D4NL-4FFA-B4-NPT is a durable and reliable door interlock switch designed for industrial applications. Featuring a robust plastic housing and screw mount installation, this switch is suitable for use in various environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring uninterrupted operation. The bright orange LED illumination ensures clear visibility, while the 2NC + 2NC/1NO contact configuration allows for versatile connectivity. Rated for 10A at 120V and 2.5A at 125V, it can handle high current loads with ease. The 1/2-14 NPT conduit thread size makes installation quick and convenient. Perfect for enhancing safety and security in machinery and equipment, the D4NL-4FFA-B4-NPT is a vital component in any industrial setting.