| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4FFA-B4 |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 2NC + 2NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4FFA-B4 |
D4NL-4FFA-B4
| Heilind Number: | OMID4NL-4FFA-B4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4FFA-B4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-4FFA-B4 Door Interlock Switch, a robust and reliable solution for industrial applications. Constructed from durable plastic with a screw mount design, this switch is IP67 rated for protection against dust and water ingress, ensuring performance in harsh environments. Featuring LED illumination in orange for clear status indication, it offers 2NC + 2NC/1NO contact configuration with a current rating of 10A and 2.5A. With a voltage rating of 120V and 125V, it guarantees safe operation. The conduit thread size of M20 allows for easy installation. Trusted for its quality and efficiency, the D4NL-4FFA-B4 is the ideal choice for door and interlock systems in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

