D4NL-4FFG-B4-NPT

Heilind Number:OMID4NL-4FFG-B4-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4FFG-B4-NPT
ECAD Model:
3D Model

Description:

D4NL-4FFG-B4-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4FFG-B4-NPT
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 2NC/1NO
SKU:OMID4NL-4FFG-B4-NPT

Detailed Description

Introducing the D4NL-4FFG-B4-NPT, a durable and versatile door and interlock switch designed for industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch ensures reliable performance in any environment. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh conditions. The 2NC + 2NC/1NO contact configuration allows for flexible wiring options, while the LED illumination in vibrant orange provides visual feedback. Rated for 10A at 120V and 2.5A at 125V, it can handle high currents with ease. The 1/2-14 NPT conduit thread size ensures compatibility with standard fittings. Trust in the D4NL series for robust and efficient safety and control solutions.