D4NL-4FFG-B4

Heilind Number:OMID4NL-4FFG-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4FFG-B4
ECAD Model:
3D Model

Description:

D4NL-4FFG-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4FFG-B4
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4FFG-B4

Detailed Description

Introducing the D4NL-4FFG-B4, a robust and reliable door and interlock switch essential for industrial applications. Crafted from durable plastic with an IP67 rating, this switch ensures optimal performance even in harsh environments. Featuring a convenient screw mount and termination method, installation is quick and hassle-free. The two normally closed and two normally closed/one normally open contact configuration guarantee precise control. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, this switch is suitable for various power requirements. Its bright orange LED illumination provides visual feedback, while the M20 conduit thread size offers flexibility in setup. Trust in the D4NL-4FFG-B4 for efficient and secure door operation in your industrial facility.