| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4GDG-B4-NPT |
| Series: | D4NL |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 3NC + 1NC/1NO |
| SKU: | OMID4NL-4GDG-B4-NPT |
D4NL-4GDG-B4-NPT
| Heilind Number: | OMID4NL-4GDG-B4-NPT |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4GDG-B4-NPT |
| ECAD Model: |
Specifications
Detailed Description
The D4NL-4GDG-B4-NPT is a highly durable door and interlock switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a secure screw mount installation, this switch is built to withstand demanding environments. Its IP67 rating ensures protection against dust and water ingress, while the 3NC + 1NC/1NO contact configuration allows for versatile control options. With a current rating of 10A/2.5A and voltage rating of 120V/125V, it can handle power distribution with ease. The bright orange LED illumination provides visual feedback, even in low-light conditions. Ideal for use in machinery and equipment where safety and reliability are paramount, the D4NL-4GDG-B4-NPT is a trusted choice for industrial automation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

