D4NL-4GDG-B4

Heilind Number:OMID4NL-4GDG-B4
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4GDG-B4
ECAD Model:
3D Model

Description:

D4NL-4GDG-B4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4GDG-B4
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 1NC/1NO
SKU:OMID4NL-4GDG-B4

Detailed Description

Introducing the D4NL-4GDG-B4, a high-performance door and interlock switch designed for reliable operation in demanding environments. Crafted with durable plastic housing and featuring a convenient screw mount, this switch ensures secure installation. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The 3NC + 1NC/1NO contact configuration allows for versatile connectivity. Illuminated with bright orange LED lights, it provides clear visual indication of status. Rated for 10A at 120V and 2.5A at 125V, it guarantees efficient power handling. With a conduit thread size of M20, it offers easy integration into existing systems. Trust in the D4NL series for robust and dependable switch solutions.