D4NL-4GFA-B-NPT

Heilind Number:OMID4NL-4GFA-B-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4GFA-B-NPT
ECAD Model:
3D Model

Description:

D4NL-4GFA-B-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4GFA-B-NPT
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4NL-4GFA-B-NPT

Detailed Description

Introducing the D4NL-4GFA-B-NPT, a robust and dependable door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures reliable performance in harsh environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. The bright orange LED illumination provides visual indication of the switch status, enhancing safety in operation. Boasting a contact configuration of 3NC + 1NC/1NO and a current rating of 10A/2.5A, it can handle high-power applications with ease. The 120V/125V voltage rating and 1/2-14 NPT conduit thread size further enhance its versatility. Trust the D4NL-4GFA-B-NPT for seamless and efficient control in your industrial setup.