| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4GFA-B4 |
| Series: | D4NL |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Illumination: | Yes |
| Contact Configuration: | 3NC + 1NC/1NO |
| Current Rating: | 10 A, 2.5 A |
| Illumination Color: | Orange |
| Voltage Rating: | 120 V, 125 V |
| Conduit Thread Size: | M20 |
| Illumination Type: | LED |
| SKU: | OMID4NL-4GFA-B4 |
D4NL-4GFA-B4
| Heilind Number: | OMID4NL-4GFA-B4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4GFA-B4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-4GFA-B4, a robust and reliable door and interlock switch designed for industrial applications. Its durable plastic housing, screw mount installation, and IP67 ingress protection ensure seamless performance even in demanding environments. Featuring a contact configuration of 3NC + 1NC/1NO, this switch offers versatile connectivity options. With a current rating of 10A and 2.5A, it can handle varying loads with ease. The bright orange LED illumination provides visual feedback, enhancing safety and convenience. Rated for voltages up to 120V/125V and equipped with an M20 conduit thread size, it is suitable for a wide range of installations. Trust in the D4NL series for efficient and long-lasting operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

