D4NL-4GFB-B

Heilind Number:OMID4NL-4GFB-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4GFB-B
ECAD Model:
3D Model

Description:

D4NL-4GFB-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4GFB-B
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 1NC/1NO
SKU:OMID4NL-4GFB-B

Detailed Description

The D4NL-4GFB-B is a rugged and reliable door interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures reliable operation even in harsh environments with its IP67 ingress protection rating. Its bright orange LED illumination provides visual feedback, enhancing safety and visibility. The contact configuration of 3NC + 1NC/1NO allows for versatile connectivity, while the current rating of 10A and 2.5A and voltage rating of 120V and 125V make it suitable for a wide range of power requirements. The M20 conduit thread size facilitates easy installation. Perfect for use in machinery and equipment, the D4NL-4GFB-B is a crucial component for maintaining operational efficiency and safety compliance.