D4NL-4HDG-B

Heilind Number:OMID4NL-4HDG-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4HDG-B
ECAD Model:
3D Model

Description:

3MC+2NC METAL HEAD 24VDC LOCK D4NL4HDGB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4HDG-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4HDG-B

Detailed Description

Introducing the D4NL series ( D4NL-4HDG-B) Door & Interlock Switch, a durable and reliable solution for your industrial safety needs. Constructed with high-quality plastic housing and boasting an IP67 ingress protection rating, this switch is designed to withstand harsh environments. Featuring a screw mount for secure installation, the D4NL ensures peace of mind in any application. Its 3NC + 2NC contact configuration, with a current rating of 10A and 2.5A, guarantees efficient operation. The bright orange LED illumination, powered by a 120V/125V voltage rating, enhances visibility. With a conduit thread size of M20 and LED illumination type, this switch is a versatile choice. Suitable for a range of industries, from manufacturing to transportation, the D4NL is a must-have component for safety compliance.