D4NL-4HFA-B-NPT

Heilind Number:OMID4NL-4HFA-B-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4HFA-B-NPT
ECAD Model:
3D Model

Description:

D4NL-4HFA-B-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4HFA-B-NPT
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC
SKU:OMID4NL-4HFA-B-NPT

Detailed Description

The D4NL-4HFA-B-NPT is a high-performance door and interlock switch designed for industrial applications. Featuring a durable plastic housing and a screw mount for secure installation, this switch is built to withstand tough environments. With an IP67 rating, it ensures reliable operation even in challenging conditions. The 3NC + 2NC contact configuration allows for versatile connectivity, while the 10A/2.5A current rating ensures efficient power handling. The bright orange LED illumination provides visual indication, enhancing safety and convenience. Suitable for use with 120V/125V systems, this switch is a dependable choice for machinery and equipment control. Its 1/2-14 NPT conduit thread size makes installation easy and secure. Trust the D4NL-4HFA-B-NPT for robust performance in your industrial setup.