D4NL-4HFA-B

Heilind Number:OMID4NL-4HFA-B
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4HFA-B
ECAD Model:
3D Model

Description:

D4NL-4HFA-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4HFA-B
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4NL-4HFA-B

Detailed Description

The D4NL-4HFA-B is a highly reliable door switch, designed for industrial applications where safety and durability are paramount. Its sturdy plastic housing, with a secure screw mount installation, ensures long-lasting performance even in harsh environments. Featuring an IP67 ingress protection rating, it is resistant to dust and water, guaranteeing reliable operation in all conditions. The vibrant orange LED illumination provides clear visual indication, enhancing safety protocols. With a contact configuration of 3NC + 2NC and a current rating of 10A/2.5A, it offers versatile functionality. RoHS compliant and rated for 120V/125V, this switch meets international standards for environmental responsibility and electrical safety. Perfect for use in machinery, control panels, and access doors, the D4NL-4HFA-B is a trusted solution in the field of industrial automation.