| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4NL-4HFA-B4-NPT |
| Series: | D4NL |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | 1/2-14 NPT |
| Contact Configuration: | 3NC + 2NC |
| SKU: | OMID4NL-4HFA-B4-NPT |
D4NL-4HFA-B4-NPT
| Heilind Number: | OMID4NL-4HFA-B4-NPT |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4NL-4HFA-B4-NPT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4NL-4HFA-B4-NPT, a robust and reliable door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures long-lasting performance even in harsh environments with its IP67 rating. The bright orange LED illumination provides clear visual indication, while the 3NC + 2NC contact configuration offers versatile control options. With a current rating of 10A and 2.5A and voltage rating of 120V and 125V, this switch is suitable for a wide range of machinery and equipment. The included 1/2-14 NPT conduit thread size makes installation a breeze. Trust the D4NL series for seamless operation and peace of mind in your industrial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

